220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509C5227M007

DigiKey Part Number
495-B43509C5227M007-ND
Manufacturer
Manufacturer Product Number
B43509C5227M007
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.22 A @ 100 Hz
Part Status
Active
Impedance
700 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
470mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM36.89000RM36.89
10RM26.37800RM263.78
60RM21.65650RM1,299.39
120RM20.35600RM2,442.72
540RM18.63420RM10,062.47
Manufacturers Standard Package
Unit Price without VAT:RM36.89000
Unit Price with VAT:RM40.57900