
B43509F2477M000 | |
|---|---|
DigiKey Part Number | B43509F2477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509F2477M000 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.60000 | RM28.60 |
| 10 | RM20.14100 | RM201.41 |
| 50 | RM16.65280 | RM832.64 |
| 130 | RM15.18838 | RM1,974.49 |
| 520 | RM14.33237 | RM7,452.83 |
| Unit Price without VAT: | RM28.60000 |
|---|---|
| Unit Price with VAT: | RM31.46000 |

