Parametric Equivalent

B43512A6567M000 | |
|---|---|
DigiKey Part Number | 495-B43512A6567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43512A6567M000 |
Description | CAP ALUM 560UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 210mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.43 A @ 100 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.835" (72.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512A6567M060 | TDK | 0 | 495-B43512A6567M060-ND | RM55.17354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | RM53.33514 | RM7,680.26 |
| Unit Price without VAT: | RM53.33514 |
|---|---|
| Unit Price with VAT: | RM58.66865 |


