1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43540A2188M000

DigiKey Part Number
495-6318-ND
Manufacturer
Manufacturer Product Number
B43540A2188M000
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
50mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.3 A @ 100 Hz
Impedance
65 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM61.07000RM61.07
10RM44.98300RM449.83
60RM37.77017RM2,266.21
120RM35.78600RM4,294.32
Manufacturers Standard Package
Unit Price without VAT:RM61.07000
Unit Price with VAT:RM67.17700