560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43544E5567M000

DigiKey Part Number
495-B43544E5567M000-ND
Manufacturer
Manufacturer Product Number
B43544E5567M000
Description
CAP ALUM 560UF 20% 450V SNAP TH
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.21 A @ 100 Hz
Impedance
280 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM53.86000RM53.86
10RM39.38800RM393.88
60RM32.89433RM1,973.66
120RM31.10667RM3,732.80
Manufacturers Standard Package
Unit Price without VAT:RM53.86000
Unit Price with VAT:RM59.24600