100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 910mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43545A5107M000

DigiKey Part Number
495-76795-ND
Manufacturer
Manufacturer Product Number
B43545A5107M000
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 910mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
910mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 100 Hz
Impedance
1.37 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.06000RM25.06
10RM17.52500RM175.25
50RM14.40700RM720.35
130RM13.09931RM1,702.91
520RM11.70802RM6,088.17
1,040RM11.48074RM11,939.97
Manufacturers Standard Package
Unit Price without VAT:RM25.06000
Unit Price with VAT:RM27.56600