
B43548B9567M060 | |
|---|---|
DigiKey Part Number | 495-B43548B9567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548B9567M060 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548B9567M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.79 A @ 100 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.02000 | RM46.02 |
| 10 | RM33.34400 | RM333.44 |
| 60 | RM27.65350 | RM1,659.21 |
| 120 | RM26.08642 | RM3,130.37 |
| 540 | RM24.53307 | RM13,247.86 |
| Unit Price without VAT: | RM46.02000 |
|---|---|
| Unit Price with VAT: | RM50.62200 |

