
B43624A5107M000 | |
|---|---|
DigiKey Part Number | 495-B43624A5107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624A5107M000 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Part Status Active | Impedance 1.6 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | RM9.49466 | RM6,076.58 |
| Unit Price without VAT: | RM9.49466 |
|---|---|
| Unit Price with VAT: | RM10.44413 |

