2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43640E2228M000

DigiKey Part Number
495-B43640E2228M000-ND
Manufacturer
Manufacturer Product Number
B43640E2228M000
Description
CAP ALUM 2200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.43 A @ 100 Hz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
50mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM69.23000RM69.23
10RM51.37000RM513.70
60RM43.36433RM2,601.86
120RM41.16250RM4,939.50
540RM40.47533RM21,856.68
Manufacturers Standard Package
Unit Price without VAT:RM69.23000
Unit Price with VAT:RM76.15300