
B43640E5337M000 | |
|---|---|
DigiKey Part Number | 495-B43640E5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640E5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.38 A @ 100 Hz | |
Impedance | 490 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.32000 | RM42.32 |
| 10 | RM30.50000 | RM305.00 |
| 80 | RM24.56050 | RM1,964.84 |
| 160 | RM23.20906 | RM3,713.45 |
| 560 | RM22.10523 | RM12,378.93 |
| Unit Price without VAT: | RM42.32000 |
|---|---|
| Unit Price with VAT: | RM46.55200 |

