
B43640F5477M000 | |
|---|---|
DigiKey Part Number | 495-B43640F5477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640F5477M000 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 100 Hz | |
Impedance | 370 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.10000 | RM54.10 |
| 10 | RM39.55800 | RM395.58 |
| 60 | RM35.76200 | RM2,145.72 |
| 120 | RM32.59625 | RM3,911.55 |
| 540 | RM29.92941 | RM16,161.88 |
| Unit Price without VAT: | RM54.10000 |
|---|---|
| Unit Price with VAT: | RM59.51000 |

