Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642A6477M060 | |
|---|---|
DigiKey Part Number | 495-B43642A6477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642A6477M060 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.28 A @ 100 Hz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGC2H471MELC45 | Nichicon | 190 | LGC2H471MELC45-ND | RM60.24000 | Parametric Equivalent |
| MAL219390104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4572PHBK-ND | RM94.95000 | Parametric Equivalent |
| MAL219390124E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219390124E3-ND | RM124.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | RM33.04413 | RM7,930.59 |
| Unit Price without VAT: | RM33.04413 |
|---|---|
| Unit Price with VAT: | RM36.34854 |



