820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43647A5827M050

DigiKey Part Number
495-B43647A5827M050-ND
Manufacturer
Manufacturer Product Number
B43647A5827M050
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43647A5827M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.48 A @ 100 Hz
Impedance
230 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM82.74000RM82.74
10RM62.05500RM620.55
60RM52.77967RM3,166.78
120RM50.27342RM6,032.81
Manufacturers Standard Package
Unit Price without VAT:RM82.74000
Unit Price with VAT:RM91.01400