
B43851A4106M000 | |
|---|---|
DigiKey Part Number | 495-B43851A4106M000-ND |
Manufacturer | |
Manufacturer Product Number | B43851A4106M000 |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 33Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 67 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 33Ohm @ 120Hz | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.19900 | RM31.99 |
| 50 | RM2.45060 | RM122.53 |
| 100 | RM2.21430 | RM221.43 |
| 500 | RM1.80650 | RM903.25 |
| 1,000 | RM1.67805 | RM1,678.05 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

