
B43858G9476M000 | |
|---|---|
DigiKey Part Number | 495-B43858G9476M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G9476M000 |
Description | CAP ALUM 47UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G9476M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM9.00300 | RM90.03 |
| 50 | RM7.20460 | RM360.23 |
| 100 | RM6.63730 | RM663.73 |
| 500 | RM5.66242 | RM2,831.21 |
| 2,400 | RM5.13540 | RM12,324.96 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |

