B44020B0006B076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44020B0006B076

DigiKey Part Number
495-76628-ND
Manufacturer
Manufacturer Product Number
B44020B0006B076
Description
AL-ELKO ISOLATION DISC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Insulating Washer
For Use With/Related Products
Round Can Types
Device Size
76.9mm
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.24000RM13.24
10RM9.34200RM93.42
50RM7.78460RM389.23
100RM7.30320RM730.32
500RM6.48918RM3,244.59
1,000RM6.23702RM6,237.02
2,500RM5.97068RM14,926.70
5,000RM5.81006RM29,050.30
Manufacturers Standard Package
Unit Price without VAT:RM13.24000
Unit Price with VAT:RM14.56400