Image for B48621A7205Q018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B48621A7205Q018

DigiKey Part Number
B48621A7205Q018-ND
Manufacturer
Manufacturer Product Number
B48621A7205Q018
Description
CAP 200F -10% +30% 42V CHAS MT
Customer Reference
Detailed Description
200 F (EDLC) Supercapacitor 42 V Module, Screw Terminals 3mOhm @ 1kHz 90000 Hrs @ 25°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
200 F
Tolerance
-10%, +30%
Voltage - Rated
42 V
ESR (Equivalent Series Resistance)
3mOhm @ 1kHz
Lifetime @ Temp.
90000 Hrs @ 25°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module, Screw Terminals
Lead Spacing
-
Size / Dimension
21.732" L x 10.512" W (552.00mm x 267.00mm)
Height - Seated (Max)
6.614" (168.00mm)
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.