


B57234S0109M000 | |
|---|---|
DigiKey Part Number | 495-76262-ND |
Manufacturer | |
Manufacturer Product Number | B57234S0109M000 |
Description | ICL 1 OHM 20% 11.5A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 11.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57234S0109M000 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 11.5 A |
Series | Diameter 0.591" (15.00mm) |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL151R010 | Vishay Ametherm | 8,643 | 570-SL151R010-ND | RM14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.93000 | RM5.93 |
| 5 | RM5.25400 | RM26.27 |
| 10 | RM5.00100 | RM50.01 |
| 25 | RM4.69880 | RM117.47 |
| 50 | RM4.49360 | RM224.68 |
| 100 | RM4.30510 | RM430.51 |
| 500 | RM3.92686 | RM1,963.43 |
| 1,000 | RM3.78611 | RM3,786.11 |
| 5,000 | RM3.50277 | RM17,513.85 |
| Unit Price without VAT: | RM5.93000 |
|---|---|
| Unit Price with VAT: | RM6.52300 |






