
B57236S0250M000 | |
|---|---|
DigiKey Part Number | 495-3048-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0250M000 |
Description | ICL 25 OHM 20% 2.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0250M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 5 | RM3.93200 | RM19.66 |
| 10 | RM3.62900 | RM36.29 |
| 50 | RM3.01180 | RM150.59 |
| 100 | RM2.77930 | RM277.93 |
| 250 | RM2.49780 | RM624.45 |
| 500 | RM2.30324 | RM1,151.62 |
| 1,000 | RM2.12307 | RM2,123.07 |
| 5,000 | RM1.76660 | RM8,833.00 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

