Inrush Current Limiter 2.5 Ohms ±15% 5.5 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0259L002

DigiKey Part Number
495-3049-ND
Manufacturer
Manufacturer Product Number
B57236S0259L002
Description
ICL 2.5 OHM 15% 5.5A 11.5MM
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±15% 5.5 A 0.453" (11.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±15%
Current - Steady State Max
5.5 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,518
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.94000RM8.94
5RM7.41600RM37.08
10RM6.84400RM68.44
50RM5.67760RM283.88
100RM5.23740RM523.74
250RM4.70576RM1,176.44
500RM4.33802RM2,169.01
1,000RM3.99713RM3,997.13
Manufacturers Standard Package
Unit Price without VAT:RM8.94000
Unit Price with VAT:RM9.83400