
B57238S0509M051 | |
|---|---|
DigiKey Part Number | 495-B57238S0509M051TR-ND - Tape & Reel (TR) 495-B57238S0509M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57238S0509M051 |
Description | ICL 5 OHM 20% 6.4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 6.4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0509M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.4 A | |
R @ Current | 97 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 5 | RM4.68000 | RM23.40 |
| 10 | RM4.44800 | RM44.48 |
| 25 | RM4.17480 | RM104.37 |
| 50 | RM3.98800 | RM199.40 |
| 100 | RM3.81710 | RM381.71 |
| 500 | RM3.47312 | RM1,736.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.05579 | RM3,055.79 |
| 2,000 | RM2.94868 | RM5,897.36 |
| 3,000 | RM2.89024 | RM8,670.72 |
| 5,000 | RM2.82067 | RM14,103.35 |
| 7,000 | RM2.77722 | RM19,440.54 |
| 10,000 | RM2.73310 | RM27,331.00 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |

