


B57330V2103J260 | |
|---|---|
DigiKey Part Number | 495-5817-2-ND - Tape & Reel (TR) 495-5817-1-ND - Cut Tape (CT) 495-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57330V2103J260 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57330V2103J260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 5 | RM0.63800 | RM3.19 |
| 10 | RM0.59900 | RM5.99 |
| 25 | RM0.55320 | RM13.83 |
| 50 | RM0.52240 | RM26.12 |
| 100 | RM0.49490 | RM49.49 |
| 500 | RM0.43924 | RM219.62 |
| 1,000 | RM0.41866 | RM418.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34948 | RM1,397.92 |
| 8,000 | RM0.33506 | RM2,680.48 |
| 12,000 | RM0.32719 | RM3,926.28 |
| 20,000 | RM0.31783 | RM6,356.60 |
| 28,000 | RM0.31199 | RM8,735.72 |
| 40,000 | RM0.30606 | RM12,242.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

