NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57356V5473F260

DigiKey Part Number
495-7433-2-ND - Tape & Reel (TR)
495-7433-1-ND - Cut Tape (CT)
495-7433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57356V5473F260
Description
THERMISTOR NTC 47KOHM 4050K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57356V5473F260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4108K
Manufacturer
TDK
B25/100
4131K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
180 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1.5%
Package / Case
0603 (1608 Metric)
B25/50
4050K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,273
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
5RM0.85800RM4.29
10RM0.81200RM8.12
25RM0.75160RM18.79
50RM0.71240RM35.62
100RM0.67530RM67.53
500RM0.60180RM300.90
1,000RM0.57457RM574.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.48116RM1,924.64
8,000RM0.46205RM3,696.40
12,000RM0.45162RM5,419.44
20,000RM0.43921RM8,784.20
28,000RM0.43147RM12,081.16
40,000RM0.42361RM16,944.40
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900