


B57371V2103J060 | |
|---|---|
DigiKey Part Number | 495-7441-2-ND - Tape & Reel (TR) 495-7441-1-ND - Cut Tape (CT) 495-7441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57371V2103J060 |
Description | THERMISTOR NTC 10KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57371V2103J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 5 | RM0.94600 | RM4.73 |
| 10 | RM0.89400 | RM8.94 |
| 25 | RM0.82880 | RM20.72 |
| 50 | RM0.78480 | RM39.24 |
| 100 | RM0.74470 | RM74.47 |
| 500 | RM0.66476 | RM332.38 |
| 1,000 | RM0.63509 | RM635.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55394 | RM2,215.76 |
| 8,000 | RM0.53230 | RM4,258.40 |
| 12,000 | RM0.52050 | RM6,246.00 |
| 20,000 | RM0.50646 | RM10,129.20 |
| 28,000 | RM0.49769 | RM13,935.32 |
| 40,000 | RM0.48878 | RM19,551.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

