NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57421V2473J062

DigiKey Part Number
495-7447-2-ND - Tape & Reel (TR)
495-7447-1-ND - Cut Tape (CT)
495-7447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57421V2473J062
Description
THERMISTOR NTC 47KOHM 3940K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57421V2473J062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,774
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
5RM1.43400RM7.17
10RM1.35500RM13.55
25RM1.26080RM31.52
50RM1.19700RM59.85
100RM1.13870RM113.87
500RM1.02124RM510.62
1,000RM0.97763RM977.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.82316RM3,292.64
8,000RM0.79255RM6,340.40
12,000RM0.77585RM9,310.20
20,000RM0.75597RM15,119.40
28,000RM0.74355RM20,819.40
40,000RM0.73095RM29,238.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500