NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57442V5103H062

DigiKey Part Number
495-B57442V5103H062TR-ND - Tape & Reel (TR)
495-B57442V5103H062CT-ND - Cut Tape (CT)
495-B57442V5103H062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57442V5103H062
Description
THERMISTOR NTC 10KOHM 3590K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57442V5103H062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3635K
Manufacturer
TDK
B25/100
3650K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
210 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B Value Tolerance
±3%
Package / Case
0805 (2012 Metric)
B25/50
3590K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
5RM2.00200RM10.01
10RM1.89500RM18.95
25RM1.76840RM44.21
50RM1.68160RM84.08
100RM1.60240RM160.24
500RM1.44298RM721.49
1,000RM1.38385RM1,383.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.18757RM3,562.71
6,000RM1.14446RM6,866.76
9,000RM1.12093RM10,088.37
15,000RM1.09293RM16,393.95
21,000RM1.07545RM22,584.45
30,000RM1.05769RM31,730.70
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900