NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57471V2473J062

DigiKey Part Number
495-75855-2-ND - Tape & Reel (TR)
495-75855-1-ND - Cut Tape (CT)
495-75855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57471V2473J062
Description
THERMISTOR NTC 47KOHM 4386K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57471V2473J062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4450K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,498
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
5RM1.38000RM6.90
10RM1.30400RM13.04
25RM1.21360RM30.34
50RM1.15120RM57.56
100RM1.09490RM109.49
500RM0.98192RM490.96
1,000RM0.94004RM940.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.83667RM2,510.01
6,000RM0.80493RM4,829.58
9,000RM0.78761RM7,088.49
15,000RM0.76700RM11,505.00
21,000RM0.75413RM15,836.73
30,000RM0.74107RM22,232.10
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800