
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 10 Ohms | |
Resistance Tolerance | ±15% | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Clamp On | |
Package / Case | Coin 8.1mm Dia x 2.1mm W | |
Supplier Device Package | - |

