


B59060A0180A010 | |
|---|---|
DigiKey Part Number | 495-76331-ND |
Manufacturer | |
Manufacturer Product Number | B59060A0180A010 |
Description | SENSOR PTC 9OHM 30% DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 9 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59060A0180A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 25°C | 9 Ohms | |
Resistance Tolerance | ±30% | |
Operating Temperature | -40°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Disc | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 5 | RM5.86200 | RM29.31 |
| 10 | RM5.58300 | RM55.83 |
| 25 | RM5.25120 | RM131.28 |
| 50 | RM5.02420 | RM251.21 |
| 100 | RM4.81630 | RM481.63 |
| 500 | RM4.39878 | RM2,199.39 |
| 2,000 | RM4.10103 | RM8,202.06 |
| 6,000 | RM3.89910 | RM23,394.60 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |



