


B59102R0070A010 | |
|---|---|
DigiKey Part Number | 495-B59102R0070A010-ND |
Manufacturer | |
Manufacturer Product Number | B59102R0070A010 |
Description | SENSOR PTC 700OHM 50% RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 700 Ohms Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | B59102R0070A010 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Rectangular |
Resistance @ 25°C 700 Ohms | Supplier Device Package Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 5 | RM4.36600 | RM21.83 |
| 10 | RM4.15300 | RM41.53 |
| 25 | RM3.89600 | RM97.40 |
| 50 | RM3.72180 | RM186.09 |
| 100 | RM3.56250 | RM356.25 |
| 900 | RM3.14074 | RM2,826.67 |
| 1,800 | RM3.03017 | RM5,454.31 |
| 5,400 | RM2.87341 | RM15,516.41 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

