


B59102R0130A010 | |
|---|---|
DigiKey Part Number | 495-B59102R0130A010-ND |
Manufacturer | |
Manufacturer Product Number | B59102R0130A010 |
Description | SENSOR PTC 700OHM 50% RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 700 Ohms Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | B59102R0130A010 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Rectangular |
Resistance @ 25°C 700 Ohms | Supplier Device Package Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 5 | RM4.29400 | RM21.47 |
| 10 | RM4.08200 | RM40.82 |
| 25 | RM3.82960 | RM95.74 |
| 50 | RM3.65780 | RM182.89 |
| 100 | RM3.50150 | RM350.15 |
| 900 | RM3.08602 | RM2,777.42 |
| 1,800 | RM2.97708 | RM5,358.74 |
| 5,400 | RM2.82273 | RM15,242.74 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

