


B59102R0180A010 | |
|---|---|
DigiKey Part Number | 495-B59102R0180A010-ND |
Manufacturer | |
Manufacturer Product Number | B59102R0180A010 |
Description | SENSOR PTC 700OHM 50% RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 700 Ohms Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | B59102R0180A010 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Rectangular |
Resistance @ 25°C 700 Ohms | Supplier Device Package Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 5 | RM4.17600 | RM20.88 |
| 10 | RM3.97200 | RM39.72 |
| 25 | RM3.72720 | RM93.18 |
| 50 | RM3.56020 | RM178.01 |
| 100 | RM3.40690 | RM340.69 |
| 900 | RM3.00144 | RM2,701.30 |
| 1,800 | RM2.89513 | RM5,211.23 |
| 5,400 | RM2.74446 | RM14,820.08 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

