PTC Thermistor 1 kOhms Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms Rectangular
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59102R0220A010V60

DigiKey Part Number
495-76345-ND
Manufacturer
Manufacturer Product Number
B59102R0220A010V60
Description
SENSOR PTC 1KOHM 50% RECTANGULAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms Rectangular
Datasheet
 Datasheet
EDA/CAD Models
B59102R0220A010V60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 200°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Rectangular
Resistance @ 25°C
1 kOhms
Supplier Device Package
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,747
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM4.29000RM4.29
5RM3.77400RM18.87
10RM3.58500RM35.85
25RM3.36320RM84.08
50RM3.21040RM160.52
100RM3.07080RM307.08
900RM2.70096RM2,430.86
1,800RM2.60401RM4,687.22
5,400RM2.46656RM13,319.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900