PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59601A0085A062

DigiKey Part Number
495-B59601A0085A062TR-ND - Tape & Reel (TR)
495-B59601A0085A062CT-ND - Cut Tape (CT)
495-B59601A0085A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59601A0085A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59601A0085A062 Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,633
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
5RM2.03400RM10.17
10RM1.92300RM19.23
25RM1.79360RM44.84
50RM1.70520RM85.26
100RM1.62530RM162.53
500RM1.46394RM731.97
1,000RM1.40398RM1,403.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.18641RM4,745.64
8,000RM1.14430RM9,154.40
12,000RM1.12132RM13,455.84
20,000RM1.09396RM21,879.20
28,000RM1.07688RM30,152.64
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200