


B59601A0115A062 | |
|---|---|
DigiKey Part Number | 495-2412-2-ND - Tape & Reel (TR) 495-2412-1-ND - Cut Tape (CT) 495-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59601A0115A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59601A0115A062 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 5 | RM2.03400 | RM10.17 |
| 10 | RM1.92300 | RM19.23 |
| 25 | RM1.79360 | RM44.84 |
| 50 | RM1.70520 | RM85.26 |
| 100 | RM1.62530 | RM162.53 |
| 500 | RM1.46394 | RM731.97 |
| 1,000 | RM1.40398 | RM1,403.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.18641 | RM4,745.64 |
| 8,000 | RM1.14430 | RM9,154.40 |
| 12,000 | RM1.12132 | RM13,455.84 |
| 20,000 | RM1.09396 | RM21,879.20 |
| 28,000 | RM1.07688 | RM30,152.64 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

