PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59721A0090A062

DigiKey Part Number
495-4312-2-ND - Tape & Reel (TR)
495-4312-1-ND - Cut Tape (CT)
495-4312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59721A0090A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59721A0090A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,190
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
5RM1.73400RM8.67
10RM1.63900RM16.39
25RM1.52880RM38.22
50RM1.45300RM72.65
100RM1.38330RM138.33
500RM1.24354RM621.77
1,000RM1.19161RM1,191.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.00533RM4,021.32
8,000RM0.96889RM7,751.12
12,000RM0.94898RM11,387.76
20,000RM0.92531RM18,506.20
28,000RM0.91053RM25,494.84
40,000RM0.89551RM35,820.40
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700