
B66283P0000X149 | |
|---|---|
DigiKey Part Number | B66283P0000X149-ND |
Manufacturer | |
Manufacturer Product Number | B66283P0000X149 |
Description | FERRITE CORE I 2.1UH N49 |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 18 x 2 x 10 | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 2.1 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 860.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.51 | |
Effective Length (le) mm | 20.3 | |
Effective Area (Ae) mm² | 39.5 | |
Minimum Core Cross Section (Amin) mm² | 38.9 | |
Effective Magnetic Volume (Ve) mm³ | 802.0 | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |

