
B66375Q0100K187 | |
|---|---|
DigiKey Part Number | 495-B66375Q0100K187-ND |
Manufacturer | |
Manufacturer Product Number | B66375Q0100K187 |
Description | E80/38/20-N87-DG100 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66375Q0100K187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 20 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±10% | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 390.0 | |
Minimum Core Cross Section (Amin) mm² | 388.0 | |
Effective Magnetic Volume (Ve) mm³ | 71800.0 | |
Finish | Uncoated | |
Height | 1.516" (38.50mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.795" (20.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.89000 | RM22.89 |
| 10 | RM15.55500 | RM155.55 |
| 40 | RM11.96275 | RM478.51 |
| 80 | RM10.35288 | RM828.23 |
| 120 | RM10.19208 | RM1,223.05 |
| Unit Price without VAT: | RM22.89000 |
|---|---|
| Unit Price with VAT: | RM25.17900 |

