



B66381G0000X187 | |
|---|---|
DigiKey Part Number | 495-76614-ND |
Manufacturer | |
Manufacturer Product Number | B66381G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.598" (40.60mm) Length 0.492" (12.50mm) Width Diameter 0.650" (16.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66381G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.650" (16.50mm) |
Part Status Active | Length 1.598" (40.60mm) |
Core Type E | Width 0.492" (12.50mm) |
Supplier Device Package E 40 x 16 x 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM6.48500 | RM64.85 |
| 25 | RM5.53160 | RM138.29 |
| 50 | RM4.87220 | RM243.61 |
| 208 | RM3.65774 | RM760.81 |
| 416 | RM3.59231 | RM1,494.40 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |


