



B66389G0000X127 | |
|---|---|
DigiKey Part Number | 495-76720-ND |
Manufacturer | |
Manufacturer Product Number | B66389G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.417" (36.00mm) Length 0.453" (11.50mm) Width Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66389G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 36 x 18 x 11 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.709" (18.00mm) | |
Length | 1.417" (36.00mm) | |
Width | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM8.34500 | RM83.45 |
| 25 | RM7.09680 | RM177.42 |
| 50 | RM6.23220 | RM311.61 |
| 100 | RM5.42970 | RM542.97 |
| 420 | RM4.84469 | RM2,034.77 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |

