



B66389G0000X187 | |
|---|---|
DigiKey Part Number | 495-5499-ND |
Manufacturer | |
Manufacturer Product Number | B66389G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.417" (36.00mm) Length 0.453" (11.50mm) Width Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66389G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 36 x 18 x 11 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.709" (18.00mm) | |
Length | 1.417" (36.00mm) | |
Width | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| 10 | RM6.17800 | RM61.78 |
| 25 | RM5.27320 | RM131.83 |
| 50 | RM4.64600 | RM232.30 |
| 100 | RM4.06410 | RM406.41 |
| 420 | RM3.39140 | RM1,424.39 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |

