
B66393G0000X187 | |
|---|---|
DigiKey Part Number | B66393G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66393G0000X187 |
Description | FERRITE CORE E N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66393G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 16 x 6 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.228" (5.80mm) | |
Length | 0.630" (16.00mm) | |
Width | 0.185" (4.70mm) |

