



B66479G0000X197 | |
|---|---|
DigiKey Part Number | 495-75508-ND |
Manufacturer | |
Manufacturer Product Number | B66479G0000X197 |
Description | FERRITE CORE EQ N97 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66479G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.112" (2.85mm) |
Part Status Active | Length 0.504" (12.80mm) |
Core Type EQ | Width 0.343" (8.70mm) |
Supplier Device Package EQ 13 x 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM5.87800 | RM58.78 |
| 25 | RM5.01960 | RM125.49 |
| 50 | RM4.42460 | RM221.23 |
| 100 | RM3.87340 | RM387.34 |
| 250 | RM3.20228 | RM800.57 |
| 500 | RM3.19732 | RM1,598.66 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |



