N95 Ferrite Core Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66483G0000X195

DigiKey Part Number
495-B66483G0000X195-ND
Manufacturer
Manufacturer Product Number
B66483G0000X195
Description
FERRITE CORE N95
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N95 Ferrite Core Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B66483G0000X195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
-
Supplier Device Package
-
Material
N95
Diameter
-
Tolerance
-
Gap
-
Initial Permeability (µi)
3000
Finish
-
Height
-
Length
0.787" (20.00mm)
Width
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM3.93600RM39.36
25RM3.37280RM84.32
50RM2.98500RM149.25
100RM2.62520RM262.52
250RM2.18828RM547.07
600RM1.98970RM1,193.82
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700