
B66501G0000X195 | |
|---|---|
DigiKey Part Number | 495-B66501G0000X195-ND |
Manufacturer | |
Manufacturer Product Number | B66501G0000X195 |
Description | FERRITE CORE ER N95 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ER Type 1.260" (32.00mm) Length 0.827" (21.00mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 32 x 5 x 21 | |
Material | N95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.381 | |
Effective Length (le) mm | 38.3 | |
Effective Area (Ae) mm² | 100.5 | |
Minimum Core Cross Section (Amin) mm² | 98.5 | |
Effective Magnetic Volume (Ve) mm³ | 3847.0 | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,216 | RM5.92821 | RM7,208.70 |
| Unit Price without VAT: | RM5.92821 |
|---|---|
| Unit Price with VAT: | RM6.52103 |

