
B72205S0421K101 | |
|---|---|
DigiKey Part Number | 495-6479-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0421K101 |
Description | VARISTOR 680V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0421K101 Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 40 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.85300 | RM8.53 |
| 25 | RM0.75840 | RM18.96 |
| 100 | RM0.65330 | RM65.33 |
| 250 | RM0.60308 | RM150.77 |
| 500 | RM0.57290 | RM286.45 |
| 1,000 | RM0.54798 | RM547.98 |
| 3,000 | RM0.51720 | RM1,551.60 |
| 5,000 | RM0.50583 | RM2,529.15 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |



