82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0500K111

DigiKey Part Number
495-6576-2-ND - Tape & Reel (TR)
495-6576-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0500K111
Description
VARISTOR 82V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
1.2 kA
Energy
4.2J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,961
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.86300RM8.63
25RM0.76760RM19.19
100RM0.66030RM66.03
250RM0.60912RM152.28
500RM0.57848RM289.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.51346RM770.19
3,000RM0.49581RM1,487.43
4,500RM0.48696RM2,191.32
7,500RM0.47716RM3,578.70
10,500RM0.47143RM4,950.02
15,000RM0.46593RM6,988.95
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600