
B72207S0600K111 | |
|---|---|
DigiKey Part Number | 495-6578-2-ND - Tape & Reel (TR) 495-6578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0600K111 |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.81320 | RM20.33 |
| 100 | RM0.69970 | RM69.97 |
| 250 | RM0.64568 | RM161.42 |
| 500 | RM0.61314 | RM306.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.51346 | RM770.19 |
| 3,000 | RM0.49581 | RM1,487.43 |
| 4,500 | RM0.48696 | RM2,191.32 |
| 7,500 | RM0.47716 | RM3,578.70 |
| 10,500 | RM0.47143 | RM4,950.02 |
| 15,000 | RM0.46593 | RM6,988.95 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

