270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
B72207S2171K101
Varistor 7mm Series

B72207S2171K101

DigiKey Part Number
495-6457-ND
Manufacturer
Manufacturer Product Number
B72207S2171K101
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S2171K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
TDK
Current - Surge
1.75 kA
Series
Energy
17J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
190 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,670
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.65400RM6.54
25RM0.57840RM14.46
100RM0.49530RM49.53
250RM0.45576RM113.94
500RM0.43198RM215.99
1,000RM0.41232RM412.32
3,000RM0.38806RM1,164.18
5,000RM0.37909RM1,895.45
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500