
B72210S0271K111 | |
|---|---|
DigiKey Part Number | 495-B72210S0271K111TR-ND - Tape & Reel (TR) 495-B72210S0271K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K111 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.17400 | RM11.74 |
| 25 | RM1.04640 | RM26.16 |
| 100 | RM0.90580 | RM90.58 |
| 250 | RM0.83860 | RM209.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.71512 | RM357.56 |
| 1,000 | RM0.68513 | RM685.13 |
| 1,500 | RM0.67009 | RM1,005.13 |
| 2,500 | RM0.65346 | RM1,633.65 |
| 3,500 | RM0.64373 | RM2,253.06 |
| 5,000 | RM0.63438 | RM3,171.90 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


